SICK Diffuse Photoelectric Sensor, Block Sensor, 20 mm → 1.3 m Detection Range

RS Stock No.: 842-8526Brand: SICKManufacturers Part No.: GTE10-P1212
brand-logo
View all in Photoelectric Sensors

Technical Document

Specifications

Brand

Sick

Sensor Style

Block

Detection Type

Diffuse

Detection Range

20 mm → 1.3 m

Output Type

PNP

Electrical Connection

Cable

Maximum dc Voltage

30V

Light Source

LED

IP Rating

IP67

Maximum Current

20 mA

Response Time

<500 μs

Minimum Operating Temperature

-30°C

Series

G10

Housing Material

Plastic, PVC/PMMA

Mounting Type

Panel Mount

Maximum Operating Temperature

+60°C

Country of Origin

Malaysia

Product details

GTE10 Small Photoelectric Sensors

The SICK GTE10 range of photoelectric proximity sensors with background suppression sensors are distinguished by their ability to offer users long sensing distances of up to 2000 mm and reliable background suppression in one application. The sensors are also compatible for various optics (PinPoint red light or infrared light), power supplies (DC or AC/DC) and switching outputs (PNP/NPN or relay). The GTB10 photoelectric sensors can also be used with a wide range of accessories, enabling them to support many different applications.

Long sensing range for highest operating reserves
Quick & flexible sensor installation
Powerful background suppression ensures precise detection
Universal DC or AC/DC power supply
Both highly reliable & durable
Wide range of accessories available

Sick G Series Photoelectric Sensors

Stock information temporarily unavailable.

€ 159.70

€ 159.70 Each (Exc. Vat)

€ 198.03

€ 198.03 Each (inc. VAT)

SICK Diffuse Photoelectric Sensor, Block Sensor, 20 mm → 1.3 m Detection Range

€ 159.70

€ 159.70 Each (Exc. Vat)

€ 198.03

€ 198.03 Each (inc. VAT)

SICK Diffuse Photoelectric Sensor, Block Sensor, 20 mm → 1.3 m Detection Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Sick

Sensor Style

Block

Detection Type

Diffuse

Detection Range

20 mm → 1.3 m

Output Type

PNP

Electrical Connection

Cable

Maximum dc Voltage

30V

Light Source

LED

IP Rating

IP67

Maximum Current

20 mA

Response Time

<500 μs

Minimum Operating Temperature

-30°C

Series

G10

Housing Material

Plastic, PVC/PMMA

Mounting Type

Panel Mount

Maximum Operating Temperature

+60°C

Country of Origin

Malaysia

Product details

GTE10 Small Photoelectric Sensors

The SICK GTE10 range of photoelectric proximity sensors with background suppression sensors are distinguished by their ability to offer users long sensing distances of up to 2000 mm and reliable background suppression in one application. The sensors are also compatible for various optics (PinPoint red light or infrared light), power supplies (DC or AC/DC) and switching outputs (PNP/NPN or relay). The GTB10 photoelectric sensors can also be used with a wide range of accessories, enabling them to support many different applications.

Long sensing range for highest operating reserves
Quick & flexible sensor installation
Powerful background suppression ensures precise detection
Universal DC or AC/DC power supply
Both highly reliable & durable
Wide range of accessories available

Sick G Series Photoelectric Sensors