Sick Wireless CCD Barcode Scanner

RS Stock No.: 213-3658Brand: SickManufacturers Part No.: IDM141-300S USB Kit
brand-logo
View all in Barcode Scanners

Technical Document

Specifications

Brand

Sick

Model

IDM141

Product Type

Barcode Scanner

Scanning Technology

CCD

Maximum Scan Distance

850mm

Wireless

Yes

Bluetooth

Yes

Maximum Scan Rate

500scans/s

Interface

USB

2D Scanning

No

LCD Display

No

Dimensions

97.8 x 70.5 x 156.2mm

Weight

230g

Depth

97.8mm

Height

156.2mm

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

-10°C

Width

70.5mm

Country of Origin

Taiwan, Province Of China

You may be interested in
SICK Wireless CCD Barcode Scanner
€ 1,407.13Each (Exc. Vat)
Stock information temporarily unavailable.

P.O.A.

Sick Wireless CCD Barcode Scanner

P.O.A.

Sick Wireless CCD Barcode Scanner
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
SICK Wireless CCD Barcode Scanner
€ 1,407.13Each (Exc. Vat)

Technical Document

Specifications

Brand

Sick

Model

IDM141

Product Type

Barcode Scanner

Scanning Technology

CCD

Maximum Scan Distance

850mm

Wireless

Yes

Bluetooth

Yes

Maximum Scan Rate

500scans/s

Interface

USB

2D Scanning

No

LCD Display

No

Dimensions

97.8 x 70.5 x 156.2mm

Weight

230g

Depth

97.8mm

Height

156.2mm

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

-10°C

Width

70.5mm

Country of Origin

Taiwan, Province Of China

You may be interested in
SICK Wireless CCD Barcode Scanner
€ 1,407.13Each (Exc. Vat)