Technical Document
Specifications
Brand
SickThread Size
M12
Sensor Technology
Inductive
Detection Range
2 mm
Body Style
Threaded Barrel
Output Function
NO
Digital Switching Output Type
NPN
Connection Type
M12
Supply Voltage
10 → 30 V dc
IP Rating
IP68
Length
65mm
Mounting Type
Flush
Housing Material
Brass Nickel Plated
Width
12mm
Maximum dc Voltage
30V
Minimum Operating Temperature
-25°C
Short Circuit Overload Protection
Yes
Shielding
Shielded
Maximum Switching Frequency
2kHz
Switching Current
100 mA
Reverse Polarity Protection
Yes
Maximum Operating Temperature
+70°C
Switching Frequency
2 kHz
Standards Met
CE, cURus
Series
IM Standard
Country of Origin
Italy
€ 123.60
€ 123.60 Each (Exc. Vat)
€ 153.26
€ 153.26 Each (inc. VAT)
1
€ 123.60
€ 123.60 Each (Exc. Vat)
€ 153.26
€ 153.26 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SickThread Size
M12
Sensor Technology
Inductive
Detection Range
2 mm
Body Style
Threaded Barrel
Output Function
NO
Digital Switching Output Type
NPN
Connection Type
M12
Supply Voltage
10 → 30 V dc
IP Rating
IP68
Length
65mm
Mounting Type
Flush
Housing Material
Brass Nickel Plated
Width
12mm
Maximum dc Voltage
30V
Minimum Operating Temperature
-25°C
Short Circuit Overload Protection
Yes
Shielding
Shielded
Maximum Switching Frequency
2kHz
Switching Current
100 mA
Reverse Polarity Protection
Yes
Maximum Operating Temperature
+70°C
Switching Frequency
2 kHz
Standards Met
CE, cURus
Series
IM Standard
Country of Origin
Italy