Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

SICK Inductive Threaded Barrel Proximity Sensor, M12, 4 mm Detection, PNP NO+NC, 10 → 30 V dc

RS Stock No.: 209-3461Brand: SICKManufacturers Part No.: IME12-04BPPZC0S
brand-logo
View all in Proximity Sensors

Technical Document

Specifications

Brand

Sick

Thread Size

M12

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

4 mm

Digital Switching Output Type

PNP

Output Function

NO+NC

Connection Type

M12

Supply Voltage

10 → 30 V dc

IP Rating

IP67

Length

65mm

Mounting Type

Flush

Housing Material

Metal

Width

12mm

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+75°C

Switching Frequency

2 kHz

Series

IME12

Short Circuit Overload Protection

Yes

Reverse Polarity Protection

Yes

Shielding

Shielded

Maximum Switching Frequency

2kHz

Switching Current

200 mA

Country of Origin

Hungary

Stock information temporarily unavailable.

€ 58.11

€ 58.11 Each (Exc. Vat)

€ 72.06

€ 72.06 Each (inc. VAT)

SICK Inductive Threaded Barrel Proximity Sensor, M12, 4 mm Detection, PNP NO+NC, 10 → 30 V dc

€ 58.11

€ 58.11 Each (Exc. Vat)

€ 72.06

€ 72.06 Each (inc. VAT)

SICK Inductive Threaded Barrel Proximity Sensor, M12, 4 mm Detection, PNP NO+NC, 10 → 30 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Sick

Thread Size

M12

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

4 mm

Digital Switching Output Type

PNP

Output Function

NO+NC

Connection Type

M12

Supply Voltage

10 → 30 V dc

IP Rating

IP67

Length

65mm

Mounting Type

Flush

Housing Material

Metal

Width

12mm

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+75°C

Switching Frequency

2 kHz

Series

IME12

Short Circuit Overload Protection

Yes

Reverse Polarity Protection

Yes

Shielding

Shielded

Maximum Switching Frequency

2kHz

Switching Current

200 mA

Country of Origin

Hungary