Technical Document
Specifications
Brand
SickSensor Technology
Inductive
Detection Range
20 mm
Body Style
Block
Output Function
NO+NC
Digital Switching Output Type
PNP
Connection Type
Screw Terminal
Supply Voltage
10 → 30 V dc
IP Rating
IP67, IP68, IP69K
Length
118mm
Mounting Type
Flush
Housing Material
Plastic
Width
40mm
Maximum dc Voltage
30V
Minimum Operating Temperature
-25°C
Depth
40mm
Short Circuit Overload Protection
Yes
Shielding
Unshielded
Maximum Switching Frequency
150Hz
Switching Current
200 mA
Reverse Polarity Protection
Yes
Maximum Operating Temperature
+85°C
Switching Frequency
150 Hz
Series
IQ40
Country of Origin
Malaysia
€ 116.71
€ 116.71 Each (Exc. Vat)
€ 144.72
€ 144.72 Each (inc. VAT)
1
€ 116.71
€ 116.71 Each (Exc. Vat)
€ 144.72
€ 144.72 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
SickSensor Technology
Inductive
Detection Range
20 mm
Body Style
Block
Output Function
NO+NC
Digital Switching Output Type
PNP
Connection Type
Screw Terminal
Supply Voltage
10 → 30 V dc
IP Rating
IP67, IP68, IP69K
Length
118mm
Mounting Type
Flush
Housing Material
Plastic
Width
40mm
Maximum dc Voltage
30V
Minimum Operating Temperature
-25°C
Depth
40mm
Short Circuit Overload Protection
Yes
Shielding
Unshielded
Maximum Switching Frequency
150Hz
Switching Current
200 mA
Reverse Polarity Protection
Yes
Maximum Operating Temperature
+85°C
Switching Frequency
150 Hz
Series
IQ40
Country of Origin
Malaysia