SICK Inductive Block Proximity Sensor, 40 mm Detection, PNP NO+NC, 10 → 30 V dc

RS Stock No.: 209-2561Brand: SICKManufacturers Part No.: IQ40-40NPPKC0K
brand-logo
View all in Proximity Sensors

Technical Document

Specifications

Brand

Sick

Sensor Technology

Inductive

Detection Range

40 mm

Body Style

Block

Output Function

NO+NC

Digital Switching Output Type

PNP

Connection Type

M12

Supply Voltage

10 → 30 V dc

IP Rating

IP67, IP68, IP69K

Length

66mm

Mounting Type

Non-Flush

Housing Material

Plastic

Width

40mm

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Short Circuit Overload Protection

Yes

Depth

40mm

Shielding

Unshielded

Maximum Switching Frequency

100Hz

Switching Current

200 mA

Reverse Polarity Protection

Yes

Maximum Operating Temperature

+85°C

Switching Frequency

100 Hz

Series

IQ40

Country of Origin

Malaysia

€ 84.29

€ 84.29 Each (Exc. Vat)

€ 104.52

€ 104.52 Each (inc. VAT)

SICK Inductive Block Proximity Sensor, 40 mm Detection, PNP NO+NC, 10 → 30 V dc

€ 84.29

€ 84.29 Each (Exc. Vat)

€ 104.52

€ 104.52 Each (inc. VAT)

SICK Inductive Block Proximity Sensor, 40 mm Detection, PNP NO+NC, 10 → 30 V dc

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Sick

Sensor Technology

Inductive

Detection Range

40 mm

Body Style

Block

Output Function

NO+NC

Digital Switching Output Type

PNP

Connection Type

M12

Supply Voltage

10 → 30 V dc

IP Rating

IP67, IP68, IP69K

Length

66mm

Mounting Type

Non-Flush

Housing Material

Plastic

Width

40mm

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Short Circuit Overload Protection

Yes

Depth

40mm

Shielding

Unshielded

Maximum Switching Frequency

100Hz

Switching Current

200 mA

Reverse Polarity Protection

Yes

Maximum Operating Temperature

+85°C

Switching Frequency

100 Hz

Series

IQ40

Country of Origin

Malaysia