SICK Contrast Sensors 12.5 mm, RGB LED IO-Link, PNP, 50 mA, 12 → 24 V dc, IP67

RS Stock No.: 134-7829Brand: SICKManufacturers Part No.: KTM-WP117A1P
brand-logo
View all in Registration Sensors

Technical Document

Specifications

Brand

Sick

Detection Range

12.5 mm

Light Source

RGB LED

Output Type

PNP

Maximum Current

50 mA

Switching Frequency

15 kHz

Electrical Connection

4-Pin M8 Connector

Supply Voltage

12 → 24 V dc

LED Status Display

Yes

Terminal Type

4-Pin Connector

Series

KTM

Housing Material

ABS

IP Rating

IP67

Interface

IO-Link

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+55°C

Mounting Type

Flange Mount

Country of Origin

Malaysia

Product details

Type KTM Contrast Sensors

The KTM series of contrast sensors from SICK feature high contrast resolution and an increased dynamic range, which ensure increased performance on shiny materials increasing the range of applications they can be used in. The KTM contrast sensors have robust metal inserts to enable easy integration and are housed in a miniature case. The KTM series of contrast sensors are easy to configure through using a simple teach button to ensure the mark and the background are clearly defined.

High greyscale resolution
Three colour LED technology
Easy to configure via two teach methods
Simple installation through threaded metal inserts

SICK Contrast Sensors

€ 450.67

€ 450.67 Each (Exc. Vat)

€ 558.83

€ 558.83 Each (inc. VAT)

SICK Contrast Sensors 12.5 mm, RGB LED IO-Link, PNP, 50 mA, 12 → 24 V dc, IP67

€ 450.67

€ 450.67 Each (Exc. Vat)

€ 558.83

€ 558.83 Each (inc. VAT)

SICK Contrast Sensors 12.5 mm, RGB LED IO-Link, PNP, 50 mA, 12 → 24 V dc, IP67

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Sick

Detection Range

12.5 mm

Light Source

RGB LED

Output Type

PNP

Maximum Current

50 mA

Switching Frequency

15 kHz

Electrical Connection

4-Pin M8 Connector

Supply Voltage

12 → 24 V dc

LED Status Display

Yes

Terminal Type

4-Pin Connector

Series

KTM

Housing Material

ABS

IP Rating

IP67

Interface

IO-Link

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+55°C

Mounting Type

Flange Mount

Country of Origin

Malaysia

Product details

Type KTM Contrast Sensors

The KTM series of contrast sensors from SICK feature high contrast resolution and an increased dynamic range, which ensure increased performance on shiny materials increasing the range of applications they can be used in. The KTM contrast sensors have robust metal inserts to enable easy integration and are housed in a miniature case. The KTM series of contrast sensors are easy to configure through using a simple teach button to ensure the mark and the background are clearly defined.

High greyscale resolution
Three colour LED technology
Easy to configure via two teach methods
Simple installation through threaded metal inserts

SICK Contrast Sensors