Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

SICK L4000 Series Light Beam Receiver, 1 Beam(s), 10m Max Range

RS Stock No.: 701-2912Brand: SICKManufacturers Part No.: L41E-21MA1ADistrelec Article No.: 30401243
brand-logo
View all in Light Detection and Ranging

Technical Document

Specifications

Brand

Sick

Series

L4000

Component Type

Receiver

Maximum Scanning Distance

10m

Minimum Scanning Distance

0m

Safety Type

4

SIL IEC 61508

3

SIL (IEC 61508)

3

PL EN ISO 13849-1

e

PL (EN ISO 13849-1)

e

Number Of Beams

1

Peak Wavelength

660nm

Maximum Response Time

200 μs

Terminal Type

M12 Connector

Dimensions

M18 x 97.7 mm

Product Length

97.7mm

Diameter

M18

Features

EDM, Muting

Application

Body

Country of Origin

Italy

Product details

L41 Single Beam Safety System

The L41 is a type 4 (IEC61496) cascadable single-beam photoelectric safety switch comprising of a sender and a receiver. The correct function of the L41 can be checked with the aid of the test input on the sender.

Integrated testing means sensor signals are now directly available for a variety of control related logics and functions e.g. AND/OR, Muting or Bypass
Colour LEDs provide in-situ information on operational status
Numerous areas of operational use, IP67 rated for outdoor applications and sub-zero operating capability
Nickel plated brass housing
Inputs/outputs compliant with EN 61131
Direct connection to safe controllers and thus evaluation without detours e.g. UE410 Flexi Classic. Performance levels up to PL e in accordance with EN ISO 13849-1 and SILCL3 (IEC62061), SIL3 (IEC61508) can be achieved
Applications include: Robots, processing machines, palletiser systems, machining centres and high bay warehouses

Single Beam Safety Device

You may be interested in
Stock information temporarily unavailable.

€ 263.22

€ 263.22 Each (Exc. Vat)

€ 326.39

€ 326.39 Each (inc. VAT)

SICK L4000 Series Light Beam Receiver, 1 Beam(s), 10m Max Range

€ 263.22

€ 263.22 Each (Exc. Vat)

€ 326.39

€ 326.39 Each (inc. VAT)

SICK L4000 Series Light Beam Receiver, 1 Beam(s), 10m Max Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Sick

Series

L4000

Component Type

Receiver

Maximum Scanning Distance

10m

Minimum Scanning Distance

0m

Safety Type

4

SIL IEC 61508

3

SIL (IEC 61508)

3

PL EN ISO 13849-1

e

PL (EN ISO 13849-1)

e

Number Of Beams

1

Peak Wavelength

660nm

Maximum Response Time

200 μs

Terminal Type

M12 Connector

Dimensions

M18 x 97.7 mm

Product Length

97.7mm

Diameter

M18

Features

EDM, Muting

Application

Body

Country of Origin

Italy

Product details

L41 Single Beam Safety System

The L41 is a type 4 (IEC61496) cascadable single-beam photoelectric safety switch comprising of a sender and a receiver. The correct function of the L41 can be checked with the aid of the test input on the sender.

Integrated testing means sensor signals are now directly available for a variety of control related logics and functions e.g. AND/OR, Muting or Bypass
Colour LEDs provide in-situ information on operational status
Numerous areas of operational use, IP67 rated for outdoor applications and sub-zero operating capability
Nickel plated brass housing
Inputs/outputs compliant with EN 61131
Direct connection to safe controllers and thus evaluation without detours e.g. UE410 Flexi Classic. Performance levels up to PL e in accordance with EN ISO 13849-1 and SILCL3 (IEC62061), SIL3 (IEC61508) can be achieved
Applications include: Robots, processing machines, palletiser systems, machining centres and high bay warehouses

Single Beam Safety Device

You may be interested in