Technical Document
Specifications
Brand
SickDetection Range
170 → 400 (WLL170-2) mm, 350 → 4000 (WLL180T) mm
Terminal Type
Wire Lead
Electrical Connection
Cable
Housing Material
PE
Length
2.011m
Mounting Type
Panel Mount
Maximum Operating Temperature
+70°C
Minimum Operating Temperature
-40°C
Depth
14.4mm
Country of Origin
Hungary
Product details
LL3 Fibre Heads
Range of fiber-optic cables with plastic and glass fibers, giving users
more application flexibility
Resistant to damage caused by mechanical and chemical stress, as well as high
temperatures
Standard and customer-specific types
Simple installation saves time
For detection of objects, surfaces, leading edges, and fluid levels
€ 91.49
€ 91.49 Each (Exc. Vat)
€ 113.45
€ 113.45 Each (inc. VAT)
1
€ 91.49
€ 91.49 Each (Exc. Vat)
€ 113.45
€ 113.45 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SickDetection Range
170 → 400 (WLL170-2) mm, 350 → 4000 (WLL180T) mm
Terminal Type
Wire Lead
Electrical Connection
Cable
Housing Material
PE
Length
2.011m
Mounting Type
Panel Mount
Maximum Operating Temperature
+70°C
Minimum Operating Temperature
-40°C
Depth
14.4mm
Country of Origin
Hungary
Product details
LL3 Fibre Heads
Range of fiber-optic cables with plastic and glass fibers, giving users
more application flexibility
Resistant to damage caused by mechanical and chemical stress, as well as high
temperatures
Standard and customer-specific types
Simple installation saves time
For detection of objects, surfaces, leading edges, and fluid levels