SICK Magnetic Pickup

RS Stock No.: 111-3708Brand: SICKManufacturers Part No.: MZT7-03VPS-KW0
brand-logo
View all in Motion Control Sensors

Technical Document

Specifications

Brand

Sick

Supply Voltage

10 → 30 V dc

IP Rating

IP65, IP67

Overall Height

32.2mm

Overall Width

5.7mm

Overall Depth

5.8mm

Minimum Operating Temperature

-30°C

Mounting Type

Panel Mount

Maximum Operating Temperature

+70°C

Switching Frequency

1 kHz

Product details

SICK Miniature Cylinder Sensors

Magnetic cylinder sensors are used for detection, measuring and positioning in many crucial tasks.

PA12 plastic body material
Suitable for T-slot and round-slot cylinders
PNP NO or reed switch
PNP output types have short circuit and reverse polarity protection
LED status display

Stock information temporarily unavailable.

€ 54.09

€ 54.09 Each (Exc. Vat)

€ 67.07

€ 67.07 Each (inc. VAT)

SICK Magnetic Pickup

€ 54.09

€ 54.09 Each (Exc. Vat)

€ 67.07

€ 67.07 Each (inc. VAT)

SICK Magnetic Pickup
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Sick

Supply Voltage

10 → 30 V dc

IP Rating

IP65, IP67

Overall Height

32.2mm

Overall Width

5.7mm

Overall Depth

5.8mm

Minimum Operating Temperature

-30°C

Mounting Type

Panel Mount

Maximum Operating Temperature

+70°C

Switching Frequency

1 kHz

Product details

SICK Miniature Cylinder Sensors

Magnetic cylinder sensors are used for detection, measuring and positioning in many crucial tasks.

PA12 plastic body material
Suitable for T-slot and round-slot cylinders
PNP NO or reed switch
PNP output types have short circuit and reverse polarity protection
LED status display