Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Sick Distance Distance Sensor, Block Sensor, 10 → 20 mm Detection Range

RS Stock No.: 800-4029Brand: SickManufacturers Part No.: OD1-B015H05I14
brand-logo
View all in Photoelectric Sensors

Technical Document

Specifications

Brand

Sick

Sensor Style

Block

Detection Type

Distance

Detection Range

10 → 20 mm

Output Type

Analogue

Electrical Connection

M8 4 Pin Connector

Maximum dc Voltage

24V

Light Source

Laser Light

IP Rating

IP67

Maximum Current

20 mA

Response Time

2 ms, 4 ms, 8 ms, 16 ms

Maximum Operating Temperature

+40°C

Minimum Operating Temperature

-10°C

Housing Material

Stainless Steel

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

Sick Distance Distance Sensor, Block Sensor, 10 → 20 mm Detection Range

P.O.A.

Sick Distance Distance Sensor, Block Sensor, 10 → 20 mm Detection Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Sick

Sensor Style

Block

Detection Type

Distance

Detection Range

10 → 20 mm

Output Type

Analogue

Electrical Connection

M8 4 Pin Connector

Maximum dc Voltage

24V

Light Source

Laser Light

IP Rating

IP67

Maximum Current

20 mA

Response Time

2 ms, 4 ms, 8 ms, 16 ms

Maximum Operating Temperature

+40°C

Minimum Operating Temperature

-10°C

Housing Material

Stainless Steel

Country of Origin

Germany