SICK Magnetic Pickup

RS Stock No.: 111-3711Brand: SICKManufacturers Part No.: RZT7-03ZRS-KW0Distrelec Article No.: 30265690
brand-logo
View all in Motion Control Sensors

Technical Document

Specifications

Brand

Sick

Supply Voltage

5 → 30 V ac/dc

IP Rating

IP65, IP67

Overall Height

32.2mm

Overall Width

5.7mm

Overall Depth

5.8mm

Minimum Operating Temperature

-30°C

Mounting Type

Panel Mount

Maximum Operating Temperature

+70°C

Switching Frequency

400 Hz

Product details

SICK Miniature Cylinder Sensors

Magnetic cylinder sensors are used for detection, measuring and positioning in many crucial tasks.

PA12 plastic body material
Suitable for T-slot and round-slot cylinders
PNP NO or reed switch
PNP output types have short circuit and reverse polarity protection
LED status display

Stock information temporarily unavailable.

€ 39.23

€ 39.23 Each (Exc. Vat)

€ 48.65

€ 48.65 Each (inc. VAT)

SICK Magnetic Pickup

€ 39.23

€ 39.23 Each (Exc. Vat)

€ 48.65

€ 48.65 Each (inc. VAT)

SICK Magnetic Pickup
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Sick

Supply Voltage

5 → 30 V ac/dc

IP Rating

IP65, IP67

Overall Height

32.2mm

Overall Width

5.7mm

Overall Depth

5.8mm

Minimum Operating Temperature

-30°C

Mounting Type

Panel Mount

Maximum Operating Temperature

+70°C

Switching Frequency

400 Hz

Product details

SICK Miniature Cylinder Sensors

Magnetic cylinder sensors are used for detection, measuring and positioning in many crucial tasks.

PA12 plastic body material
Suitable for T-slot and round-slot cylinders
PNP NO or reed switch
PNP output types have short circuit and reverse polarity protection
LED status display