SICK S30A Series Laser Scanner Safety Laser Scanner, 49m Max Range

RS Stock No.: 285-4235Brand: SICKManufacturers Part No.: S30A-6011
brand-logo
View all in Light Detection and Ranging

Technical Document

Specifications

Brand

Sick

Series

S30A

Component Type

Safety Laser Scanner

Maximum Scanning Distance

49m

Safety Type

3

SIL IEC 61508

2

PL EN ISO 13849-1

d

Peak Wavelength

905nm

Maximum Response Time

60 ms

Dimensions

147 x 160 x 155 mm

Protective Height

5.5m

Features

EDM

Length

160mm

Width

155mm

Height

147mm

Application

Indoor

Country of Origin

Germany

You may be interested in
SICK MICS3 Series Laser Scanner, 5.5m Max Range
€ 9,093.65Each (Exc. Vat)
Stock information temporarily unavailable.

P.O.A.

SICK S30A Series Laser Scanner Safety Laser Scanner, 49m Max Range

P.O.A.

SICK S30A Series Laser Scanner Safety Laser Scanner, 49m Max Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
SICK MICS3 Series Laser Scanner, 5.5m Max Range
€ 9,093.65Each (Exc. Vat)

Technical Document

Specifications

Brand

Sick

Series

S30A

Component Type

Safety Laser Scanner

Maximum Scanning Distance

49m

Safety Type

3

SIL IEC 61508

2

PL EN ISO 13849-1

d

Peak Wavelength

905nm

Maximum Response Time

60 ms

Dimensions

147 x 160 x 155 mm

Protective Height

5.5m

Features

EDM

Length

160mm

Width

155mm

Height

147mm

Application

Indoor

Country of Origin

Germany

You may be interested in
SICK MICS3 Series Laser Scanner, 5.5m Max Range
€ 9,093.65Each (Exc. Vat)