Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologize for any inconvenience.

Sick Amplifier, For Use With S130 Series

RS Stock No.: 288-9710Brand: SickManufacturers Part No.: SI130-P40
brand-logo
View all in Sensor Accessories

Technical Document

Specifications

Brand

Sick

Accessory Type

Amplifier

For Use With

S130 Series

Country of Origin

Japan

Product details

SI 130 Amplifiers

ABS, DIN rail mounted body protected to IP50
Supply voltage 10 to 30Vdc
Operating temperature range -25 to +55°C
No false triggering on power up
Adjustable sensitivity range
Switching current 100mA
Switching frequency selectable mode: 1kHz (normal), 2.5kHz (max)
Response time 0.5 seconds @ 1kHz, 0.2 seconds @ 2.5kHz
Off delay time adjustable up to 40ms
Response time 2ms
LED status indicator
Short circuit, reverse polarity and over-current protection
M8, 4-pin Nano change plug

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Sick Amplifier, For Use With S130 Series

P.O.A.

Sick Amplifier, For Use With S130 Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Sick

Accessory Type

Amplifier

For Use With

S130 Series

Country of Origin

Japan

Product details

SI 130 Amplifiers

ABS, DIN rail mounted body protected to IP50
Supply voltage 10 to 30Vdc
Operating temperature range -25 to +55°C
No false triggering on power up
Adjustable sensitivity range
Switching current 100mA
Switching frequency selectable mode: 1kHz (normal), 2.5kHz (max)
Response time 0.5 seconds @ 1kHz, 0.2 seconds @ 2.5kHz
Off delay time adjustable up to 40ms
Response time 2ms
LED status indicator
Short circuit, reverse polarity and over-current protection
M8, 4-pin Nano change plug

You may be interested in