SICK Circular Connector, 4 Contacts, Cable Mount, M12 Connector, Plug, Male, IP67

RS Stock No.: 225-3008Brand: SICKManufacturers Part No.: STE-END-Q
brand-logo

Technical Document

Specifications

Brand

Sick

Number Of Contacts

4

Mounting Type

Cable Mount

Connector Size

M12

Plug/Socket

Plug

Contact Gender

Male

Termination Method

Screw

IP Rating

IP67

Body Orientation

Straight

Coding

B

Country of Origin

Czech Republic

Stock information temporarily unavailable.

€ 59.38

€ 59.38 Each (Exc. Vat)

€ 73.63

€ 73.63 Each (inc. VAT)

SICK Circular Connector, 4 Contacts, Cable Mount, M12 Connector, Plug, Male, IP67

€ 59.38

€ 59.38 Each (Exc. Vat)

€ 73.63

€ 73.63 Each (inc. VAT)

SICK Circular Connector, 4 Contacts, Cable Mount, M12 Connector, Plug, Male, IP67
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Sick

Number Of Contacts

4

Mounting Type

Cable Mount

Connector Size

M12

Plug/Socket

Plug

Contact Gender

Male

Termination Method

Screw

IP Rating

IP67

Body Orientation

Straight

Coding

B

Country of Origin

Czech Republic