SICK STR1 Series RFID Non-Contact Safety Switch, 24V dc, Vistal Housing, 2NO, Cable

RS Stock No.: 146-6211Brand: SICKManufacturers Part No.: STR1-SAFM03P5
brand-logo
View all in Non Contact Safety Switches

Technical Document

Specifications

Brand

Sick

Supply Voltage

24V dc

Safety Contacts

2NO

Housing Material

Vistal

Connection Type

Cable

Actuator Type

Flat

Auxiliary Contacts

1

Safety Category

4

Sensor Principle

RFID

Actuator Included

Yes

Switching Distance

14 (Front Sensor - On) mm, 28 (Off) mm, 9 (Side Sensor - On) mm

Series

STR1

IP Rating

IP67

Supply Current

50mA

Number of Approach Directions

5

Depth

40mm

Length

18mm

Width

26.2mm

Country of Origin

Malaysia

€ 201.02

€ 201.02 Each (Exc. Vat)

€ 249.26

€ 249.26 Each (inc. VAT)

SICK STR1 Series RFID Non-Contact Safety Switch, 24V dc, Vistal Housing, 2NO, Cable

€ 201.02

€ 201.02 Each (Exc. Vat)

€ 249.26

€ 249.26 Each (inc. VAT)

SICK STR1 Series RFID Non-Contact Safety Switch, 24V dc, Vistal Housing, 2NO, Cable

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Sick

Supply Voltage

24V dc

Safety Contacts

2NO

Housing Material

Vistal

Connection Type

Cable

Actuator Type

Flat

Auxiliary Contacts

1

Safety Category

4

Sensor Principle

RFID

Actuator Included

Yes

Switching Distance

14 (Front Sensor - On) mm, 28 (Off) mm, 9 (Side Sensor - On) mm

Series

STR1

IP Rating

IP67

Supply Current

50mA

Number of Approach Directions

5

Depth

40mm

Length

18mm

Width

26.2mm

Country of Origin

Malaysia