Technical Document
Specifications
Brand
SickSensor Technology
Ultrasonic
Detection Range
6 m
Body Style
Block
Output Function
NO
Digital Switching Output Type
PNP
Connection Type
M12
Supply Voltage
9 → 30 V dc
IP Rating
IP65, IP67
Length
36.7mm
Housing Material
Plastic
Width
62.2mm
Maximum dc Voltage
30V
Minimum Operating Temperature
-25°C
Switching Current
200 mA
Short Circuit Overload Protection
Yes
Depth
62.2mm
Maximum Switching Frequency
3Hz
Reverse Polarity Protection
Yes
Maximum Operating Temperature
+70°C
Switching Frequency
3 Hz
Series
UC30
Country of Origin
Germany
€ 585.23
€ 585.23 Each (Exc. Vat)
€ 725.69
€ 725.69 Each (inc. VAT)
1
€ 585.23
€ 585.23 Each (Exc. Vat)
€ 725.69
€ 725.69 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
SickSensor Technology
Ultrasonic
Detection Range
6 m
Body Style
Block
Output Function
NO
Digital Switching Output Type
PNP
Connection Type
M12
Supply Voltage
9 → 30 V dc
IP Rating
IP65, IP67
Length
36.7mm
Housing Material
Plastic
Width
62.2mm
Maximum dc Voltage
30V
Minimum Operating Temperature
-25°C
Switching Current
200 mA
Short Circuit Overload Protection
Yes
Depth
62.2mm
Maximum Switching Frequency
3Hz
Reverse Polarity Protection
Yes
Maximum Operating Temperature
+70°C
Switching Frequency
3 Hz
Series
UC30
Country of Origin
Germany
