SICK Ultrasonic Rectangular Proximity Sensor, 150 mm Detection 4-20 mA, 15 → 30 V dc

RS Stock No.: 267-2086Brand: SICKManufacturers Part No.: UC4-13346
brand-logo
View all in Proximity Sensors

Technical Document

Specifications

Brand

Sick

Sensor Technology

Ultrasonic

Detection Range

150 mm

Body Style

Rectangular

Analogue Switching Output Type

4-20 mA

Connection Type

M8

Supply Voltage

15 → 30 V dc

IP Rating

IP67

Length

29.1mm

Housing Material

Plastic

Width

16mm

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Short Circuit Overload Protection

Yes

Depth

12mm

Reverse Polarity Protection

Yes

Maximum Operating Temperature

+70°C

Standards Met

CE, EAC

Series

UC4

Country of Origin

Germany

€ 579.43

€ 579.43 Each (Exc. Vat)

€ 718.49

€ 718.49 Each (inc. VAT)

SICK Ultrasonic Rectangular Proximity Sensor, 150 mm Detection 4-20 mA, 15 → 30 V dc

€ 579.43

€ 579.43 Each (Exc. Vat)

€ 718.49

€ 718.49 Each (inc. VAT)

SICK Ultrasonic Rectangular Proximity Sensor, 150 mm Detection 4-20 mA, 15 → 30 V dc

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Sick

Sensor Technology

Ultrasonic

Detection Range

150 mm

Body Style

Rectangular

Analogue Switching Output Type

4-20 mA

Connection Type

M8

Supply Voltage

15 → 30 V dc

IP Rating

IP67

Length

29.1mm

Housing Material

Plastic

Width

16mm

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Short Circuit Overload Protection

Yes

Depth

12mm

Reverse Polarity Protection

Yes

Maximum Operating Temperature

+70°C

Standards Met

CE, EAC

Series

UC4

Country of Origin

Germany