E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

SICK Fork Sensor Photoelectric Sensor, 5 mm Detection Range

RS Stock No.: 212-2642Brand: SICKManufacturers Part No.: WFL5-40B41CA00
brand-logo
View all in Photoelectric Sensors

Technical Document

Specifications

Brand

Sick

Detection Type

Fork Sensor

Detection Range

5 mm

Output Type

Light/Dark Switching, PUSH/PULL

Electrical Connection

M8 Connector

Maximum dc Voltage

30V

Terminal Type

4 Pin Connector

IP Rating

IP65

Maximum Current

100 mA

Response Time

6.00E-05 seconds

Interface

IO-Link

Housing Material

Metal

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+50°C

Series

WFL

Country of Origin

France

Stock information temporarily unavailable.

€ 582.65

€ 582.65 Each (Exc. Vat)

€ 722.49

€ 722.49 Each (inc. VAT)

SICK Fork Sensor Photoelectric Sensor, 5 mm Detection Range

€ 582.65

€ 582.65 Each (Exc. Vat)

€ 722.49

€ 722.49 Each (inc. VAT)

SICK Fork Sensor Photoelectric Sensor, 5 mm Detection Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Sick

Detection Type

Fork Sensor

Detection Range

5 mm

Output Type

Light/Dark Switching, PUSH/PULL

Electrical Connection

M8 Connector

Maximum dc Voltage

30V

Terminal Type

4 Pin Connector

IP Rating

IP65

Maximum Current

100 mA

Response Time

6.00E-05 seconds

Interface

IO-Link

Housing Material

Metal

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+50°C

Series

WFL

Country of Origin

France