SICK Retroreflective Photoelectric Sensor, Block Sensor, 0.08 → 12 m Detection Range

RS Stock No.: 218-951Brand: SICKManufacturers Part No.: WL100L-F1131
brand-logo
View all in Photoelectric Sensors

Technical Document

Specifications

Brand

Sick

Sensor Style

Block

Detection Type

Retroreflective

Detection Range

0.08 → 12 m

Output Type

PNP

Electrical Connection

Cable

Maximum dc Voltage

30V

Light Source

Laser Light

IP Rating

IP65

Maximum Current

100 mA

Response Time

<250 μs

Maximum Operating Temperature

+50°C

Housing Material

ABS, PMMA

Mounting Type

Panel Mount

Minimum Operating Temperature

-10°C

Series

W100 Laser

Country of Origin

Japan

Product details

WL100 Miniature Laser

Sick’s WL100 series laser photoelectric sensors in compact, miniature housings for applications that demand high precision or a long sensing range. The photoelectric sensor is suited for applications where mounting space is restricted. The WL100 sensors feature a class 1 LED laser for detection of tiny objects at long sensing ranges. Available in diffuse versions with an operating range up to 450mm, or retroreflective versions with a range up to 10m which include a reflector, these sensors will ensure the reliable detection of small objects in high speed applications.

Features & Benefits

• Laser emitter LED, class 1
• IP65 enclosure rating
• NPN or PNP switching output options
• Sensitivity adjustment via potentiometer
• Light/dark switching and sensitivity adjustment via rotary switch possible
• Mounting bracket included
• Reflector P250F included with retroreflective sensors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 280.89

€ 280.89 Each (Exc. Vat)

€ 348.30

€ 348.30 Each (inc. VAT)

SICK Retroreflective Photoelectric Sensor, Block Sensor, 0.08 → 12 m Detection Range

€ 280.89

€ 280.89 Each (Exc. Vat)

€ 348.30

€ 348.30 Each (inc. VAT)

SICK Retroreflective Photoelectric Sensor, Block Sensor, 0.08 → 12 m Detection Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Sick

Sensor Style

Block

Detection Type

Retroreflective

Detection Range

0.08 → 12 m

Output Type

PNP

Electrical Connection

Cable

Maximum dc Voltage

30V

Light Source

Laser Light

IP Rating

IP65

Maximum Current

100 mA

Response Time

<250 μs

Maximum Operating Temperature

+50°C

Housing Material

ABS, PMMA

Mounting Type

Panel Mount

Minimum Operating Temperature

-10°C

Series

W100 Laser

Country of Origin

Japan

Product details

WL100 Miniature Laser

Sick’s WL100 series laser photoelectric sensors in compact, miniature housings for applications that demand high precision or a long sensing range. The photoelectric sensor is suited for applications where mounting space is restricted. The WL100 sensors feature a class 1 LED laser for detection of tiny objects at long sensing ranges. Available in diffuse versions with an operating range up to 450mm, or retroreflective versions with a range up to 10m which include a reflector, these sensors will ensure the reliable detection of small objects in high speed applications.

Features & Benefits

• Laser emitter LED, class 1
• IP65 enclosure rating
• NPN or PNP switching output options
• Sensitivity adjustment via potentiometer
• Light/dark switching and sensitivity adjustment via rotary switch possible
• Mounting bracket included
• Reflector P250F included with retroreflective sensors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more