E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

SICK Fibre Optic Sensor, PNP Output, IP66, 10 → 30 V dc

RS Stock No.: 358-8402Brand: SICKManufacturers Part No.: WLL260F240
brand-logo
View all in Fibre Optic Sensors

Technical Document

Specifications

Brand

Sick

Output Type

PNP

Response Time

<=0.7 ms

Light Source

Red LED

Electrical Connection

Cable

Switching Frequency

700 Hz

IP Rating

IP66

Housing Material

ABS

Supply Voltage

10 → 30 V dc

Length

63mm

Width

25mm

Minimum Operating Temperature

-25°C

Dimensions

63 x 25 x 100 mm

Depth

100mm

Maximum Operating Temperature

+55°C

Country of Origin

Japan

Product details

WLL260, HD Fibre Optic

Heavy duty fibre optic sensor module and a choice of through-beam or direct-detect glass fibre optic cables with stainless steel jackets.

PNP open collector output
Output short circuit and over current protected
No tools required to fit cables
Terminal chamber connection to module

Supplied with

Mounting bracket

You may be interested in
HEAVY DUTY FIBRE AMP.
P.O.A.Each (Exc. Vat)
Stock information temporarily unavailable.

€ 319.40

€ 319.40 Each (Exc. Vat)

€ 396.06

€ 396.06 Each (inc. VAT)

SICK Fibre Optic Sensor, PNP Output, IP66, 10 → 30 V dc

€ 319.40

€ 319.40 Each (Exc. Vat)

€ 396.06

€ 396.06 Each (inc. VAT)

SICK Fibre Optic Sensor, PNP Output, IP66, 10 → 30 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
HEAVY DUTY FIBRE AMP.
P.O.A.Each (Exc. Vat)

Technical Document

Specifications

Brand

Sick

Output Type

PNP

Response Time

<=0.7 ms

Light Source

Red LED

Electrical Connection

Cable

Switching Frequency

700 Hz

IP Rating

IP66

Housing Material

ABS

Supply Voltage

10 → 30 V dc

Length

63mm

Width

25mm

Minimum Operating Temperature

-25°C

Dimensions

63 x 25 x 100 mm

Depth

100mm

Maximum Operating Temperature

+55°C

Country of Origin

Japan

Product details

WLL260, HD Fibre Optic

Heavy duty fibre optic sensor module and a choice of through-beam or direct-detect glass fibre optic cables with stainless steel jackets.

PNP open collector output
Output short circuit and over current protected
No tools required to fit cables
Terminal chamber connection to module

Supplied with

Mounting bracket

You may be interested in
HEAVY DUTY FIBRE AMP.
P.O.A.Each (Exc. Vat)