E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

SICK Through Beam Photoelectric Sensor, Block Sensor, 0 → 60 m Detection Range

RS Stock No.: 212-2971Brand: SICKManufacturers Part No.: WSE280-2N1131
brand-logo
View all in Photoelectric Sensors

Technical Document

Specifications

Brand

Sick

Sensor Style

Block

Detection Type

Through Beam

Detection Range

0 → 60 m

Output Type

Light/Dark Switching, NPN

Electrical Connection

Cable

Maximum dc Voltage

30V

Terminal Type

3 Pin Connector

Light Source

Polarized Red Light

IP Rating

IP66, IP67

Maximum Current

100 mA

Response Time

0.0005 seconds

Housing Material

Plastic

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+55°C

Series

W280-2

Country of Origin

China

Stock information temporarily unavailable.

€ 243.96

€ 243.96 Each (Exc. Vat)

€ 302.51

€ 302.51 Each (inc. VAT)

SICK Through Beam Photoelectric Sensor, Block Sensor, 0 → 60 m Detection Range

€ 243.96

€ 243.96 Each (Exc. Vat)

€ 302.51

€ 302.51 Each (inc. VAT)

SICK Through Beam Photoelectric Sensor, Block Sensor, 0 → 60 m Detection Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Sick

Sensor Style

Block

Detection Type

Through Beam

Detection Range

0 → 60 m

Output Type

Light/Dark Switching, NPN

Electrical Connection

Cable

Maximum dc Voltage

30V

Terminal Type

3 Pin Connector

Light Source

Polarized Red Light

IP Rating

IP66, IP67

Maximum Current

100 mA

Response Time

0.0005 seconds

Housing Material

Plastic

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+55°C

Series

W280-2

Country of Origin

China