SICK IO-LINK Photoelectric Sensor, Rectangular Sensor, 850 mm Detection Range IO-LINK

RS Stock No.: 285-2476Brand: SICKManufacturers Part No.: WTB12L-24161120A00
brand-logo
View all in Photoelectric Sensors

Technical Document

Specifications

Brand

Sick

Sensor Style

Rectangular

Detection Type

IO-LINK

Detection Range

850 mm

Output Type

PNP / NPN

Switching Mode

Light Switching

Electrical Connection

4-pin, Male connector M12

Communication Protocol

IO-LINK

Maximum dc Voltage

30V

Terminal Type

4-pin, Male connector M12

Light Source

Visible Red

IP Rating

IP66, IP67, IP69

Maximum Current

100 mA

Response Time

0.5 ms

Interface

IO-Link

Housing Material

Metal

Minimum Operating Temperature

-20°C

Mounting Type

Panel Mount

Maximum Operating Temperature

+55°C

Series

WTB12L

Standards Met

CE, cULus Listed

Country of Origin

Germany

€ 460.67

€ 460.67 Each (Exc. Vat)

€ 571.23

€ 571.23 Each (inc. VAT)

SICK IO-LINK Photoelectric Sensor, Rectangular Sensor, 850 mm Detection Range IO-LINK

€ 460.67

€ 460.67 Each (Exc. Vat)

€ 571.23

€ 571.23 Each (inc. VAT)

SICK IO-LINK Photoelectric Sensor, Rectangular Sensor, 850 mm Detection Range IO-LINK

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Sick

Sensor Style

Rectangular

Detection Type

IO-LINK

Detection Range

850 mm

Output Type

PNP / NPN

Switching Mode

Light Switching

Electrical Connection

4-pin, Male connector M12

Communication Protocol

IO-LINK

Maximum dc Voltage

30V

Terminal Type

4-pin, Male connector M12

Light Source

Visible Red

IP Rating

IP66, IP67, IP69

Maximum Current

100 mA

Response Time

0.5 ms

Interface

IO-Link

Housing Material

Metal

Minimum Operating Temperature

-20°C

Mounting Type

Panel Mount

Maximum Operating Temperature

+55°C

Series

WTB12L

Standards Met

CE, cULus Listed

Country of Origin

Germany