SICK IO-LINK Photoelectric Sensor, Rectangular Sensor, 1500 mm Detection Range IO-LINK

RS Stock No.: 285-2479Brand: SICKManufacturers Part No.: WTB16I-1H162120A00
brand-logo
View all in Photoelectric Sensors

Technical Document

Specifications

Brand

Sick

Sensor Style

Rectangular

Detection Type

IO-LINK

Detection Range

1500 mm

Output Type

PNP / NPN

Switching Mode

Dark Switching

Electrical Connection

2 m, 4-wire, Cable

Communication Protocol

IO-LINK

Maximum dc Voltage

30V

Terminal Type

2 m, 4-wire, Cable

Light Source

Infrared

IP Rating

IP66, IP67, IP69

Maximum Current

100 mA

Response Time

0.5 ms

Interface

IO-Link

Housing Material

Plastic

Minimum Operating Temperature

-40°C

Mounting Type

Panel Mount

Maximum Operating Temperature

+60°C

Series

WTB16L

Standards Met

CE, cULus Listed

Country of Origin

Germany

€ 364.35

€ 364.35 Each (Exc. Vat)

€ 451.79

€ 451.79 Each (inc. VAT)

SICK IO-LINK Photoelectric Sensor, Rectangular Sensor, 1500 mm Detection Range IO-LINK

€ 364.35

€ 364.35 Each (Exc. Vat)

€ 451.79

€ 451.79 Each (inc. VAT)

SICK IO-LINK Photoelectric Sensor, Rectangular Sensor, 1500 mm Detection Range IO-LINK

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Sick

Sensor Style

Rectangular

Detection Type

IO-LINK

Detection Range

1500 mm

Output Type

PNP / NPN

Switching Mode

Dark Switching

Electrical Connection

2 m, 4-wire, Cable

Communication Protocol

IO-LINK

Maximum dc Voltage

30V

Terminal Type

2 m, 4-wire, Cable

Light Source

Infrared

IP Rating

IP66, IP67, IP69

Maximum Current

100 mA

Response Time

0.5 ms

Interface

IO-Link

Housing Material

Plastic

Minimum Operating Temperature

-40°C

Mounting Type

Panel Mount

Maximum Operating Temperature

+60°C

Series

WTB16L

Standards Met

CE, cULus Listed

Country of Origin

Germany