SICK IO-LINK Photoelectric Sensor, Rectangular Sensor, 1600 mm Detection Range IO-LINK

RS Stock No.: 285-2481Brand: SICKManufacturers Part No.: WTB16P-2416N420A00
brand-logo
View all in Photoelectric Sensors

Technical Document

Specifications

Brand

Sick

Sensor Style

Rectangular

Detection Type

IO-LINK

Detection Range

1600 mm

Output Type

PNP / NPN

Electrical Connection

4-pin, Male connector M12

Switching Mode

Dark Switching

Maximum dc Voltage

30V

Communication Protocol

IO-LINK

Terminal Type

4-pin, Male connector M12

Light Source

Visible Red

IP Rating

IP66, IP67

Maximum Current

100 mA

Response Time

2.5 ms

Interface

IO-Link

Maximum Operating Temperature

+60°C

Series

WTB16P

Housing Material

Plastic

Minimum Operating Temperature

-40°C

Mounting Type

Panel Mount

Standards Met

CE, cULus

Country of Origin

Germany

€ 343.49

€ 343.49 Each (Exc. Vat)

€ 425.93

€ 425.93 Each (inc. VAT)

SICK IO-LINK Photoelectric Sensor, Rectangular Sensor, 1600 mm Detection Range IO-LINK

€ 343.49

€ 343.49 Each (Exc. Vat)

€ 425.93

€ 425.93 Each (inc. VAT)

SICK IO-LINK Photoelectric Sensor, Rectangular Sensor, 1600 mm Detection Range IO-LINK

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Sick

Sensor Style

Rectangular

Detection Type

IO-LINK

Detection Range

1600 mm

Output Type

PNP / NPN

Electrical Connection

4-pin, Male connector M12

Switching Mode

Dark Switching

Maximum dc Voltage

30V

Communication Protocol

IO-LINK

Terminal Type

4-pin, Male connector M12

Light Source

Visible Red

IP Rating

IP66, IP67

Maximum Current

100 mA

Response Time

2.5 ms

Interface

IO-Link

Maximum Operating Temperature

+60°C

Series

WTB16P

Housing Material

Plastic

Minimum Operating Temperature

-40°C

Mounting Type

Panel Mount

Standards Met

CE, cULus

Country of Origin

Germany