Technical Document
Specifications
Brand
SickSensor Style
Block
Detection Type
Diffuse
Detection Range
30 mm → 1.1 m
Output Type
PNP
Electrical Connection
M12 4 Pin Connector
Maximum dc Voltage
30V
Light Source
LED
IP Rating
IP69K
Maximum Current
100 mA
Response Time
<1.5 ms
Series
W27-3
Housing Material
ABS
Mounting Type
Panel Mount
Maximum Operating Temperature
+60°C
Minimum Operating Temperature
-40°C
Country of Origin
Germany
Product details
W27-3 Series
SICK W27 series photoelectric sensors are designed for harsh industrial environments, where it copes easily with heavy vibrations, shocks and extreme temperature fluctuations. The W27 photoelectric sensor is a leader in its class, especially through its reliable detection at long ranges. A diverse range of features further enhances application-specific functionality including, Teach or potentiometer adjustment, time delays, front lens heating, IO-Link, ASi, and universal voltage DC or AC/DC.
PinPoint LEDs detect all kinds of objects including transparent objects, light & dark, large or small and even people. The PinPoint technology enables quick and easy sensor alignment and provides a precise, highly visible light spot that is unaffected by peripheral light.
LED indicators located or the top panel allows the operator to quickly and easily set the minimum and maximum distances. In addition, the IO-Link function offers full process control, from commissioning to service.
Features and Benefits
· Precise background suppression for detection of multi-coloured objects
· Universal DC or DC/AC supply voltage
· Flexible sensor settings, monitoring, advanced diagnostics, and visualization
· Quick and easy commissioning due to a highly visible red PinPoint LED
· Resistant to ambient light, optical reflections, and crosstalk from other photoelectric devices
· Less contamination due to high operating reserves, reducing downtime
· Resistant to vibrations, reducing downtime
· Operation in harsh environments with temperatures as low as –40 °C
· IO-Link provides easy data access from the PLC
· Quick and easy configuration
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SickSensor Style
Block
Detection Type
Diffuse
Detection Range
30 mm → 1.1 m
Output Type
PNP
Electrical Connection
M12 4 Pin Connector
Maximum dc Voltage
30V
Light Source
LED
IP Rating
IP69K
Maximum Current
100 mA
Response Time
<1.5 ms
Series
W27-3
Housing Material
ABS
Mounting Type
Panel Mount
Maximum Operating Temperature
+60°C
Minimum Operating Temperature
-40°C
Country of Origin
Germany
Product details
W27-3 Series
SICK W27 series photoelectric sensors are designed for harsh industrial environments, where it copes easily with heavy vibrations, shocks and extreme temperature fluctuations. The W27 photoelectric sensor is a leader in its class, especially through its reliable detection at long ranges. A diverse range of features further enhances application-specific functionality including, Teach or potentiometer adjustment, time delays, front lens heating, IO-Link, ASi, and universal voltage DC or AC/DC.
PinPoint LEDs detect all kinds of objects including transparent objects, light & dark, large or small and even people. The PinPoint technology enables quick and easy sensor alignment and provides a precise, highly visible light spot that is unaffected by peripheral light.
LED indicators located or the top panel allows the operator to quickly and easily set the minimum and maximum distances. In addition, the IO-Link function offers full process control, from commissioning to service.
Features and Benefits
· Precise background suppression for detection of multi-coloured objects
· Universal DC or DC/AC supply voltage
· Flexible sensor settings, monitoring, advanced diagnostics, and visualization
· Quick and easy commissioning due to a highly visible red PinPoint LED
· Resistant to ambient light, optical reflections, and crosstalk from other photoelectric devices
· Less contamination due to high operating reserves, reducing downtime
· Resistant to vibrations, reducing downtime
· Operation in harsh environments with temperatures as low as –40 °C
· IO-Link provides easy data access from the PLC
· Quick and easy configuration