SICK IO-LINK Photoelectric Sensor, Rectangular Sensor, 220 mm Detection Range IO-LINK

RS Stock No.: 285-2501Brand: SICKManufacturers Part No.: WTB4FP-2216R150A00
brand-logo
View all in Photoelectric Sensors

Technical Document

Specifications

Brand

Sick

Sensor Style

Rectangular

Detection Type

IO-LINK

Detection Range

220 mm

Output Type

PNP / NPN

Electrical Connection

3-Pin, Male Connector M8

Switching Mode

Dark Switching

Maximum dc Voltage

30V

Communication Protocol

IO-LINK

Terminal Type

3-Pin, Male Connector M8

Light Source

Visible Red

IP Rating

IP66, IP67

Maximum Current

100 mA

Response Time

0.1 ms

Interface

IO-Link

Maximum Operating Temperature

+60°C

Series

WTB4FP

Housing Material

Plastic

Minimum Operating Temperature

-40°C

Mounting Type

Panel Mount

Standards Met

CE, cULus

Country of Origin

Germany

€ 304.96

€ 304.96 Each (Exc. Vat)

€ 378.15

€ 378.15 Each (inc. VAT)

SICK IO-LINK Photoelectric Sensor, Rectangular Sensor, 220 mm Detection Range IO-LINK

€ 304.96

€ 304.96 Each (Exc. Vat)

€ 378.15

€ 378.15 Each (inc. VAT)

SICK IO-LINK Photoelectric Sensor, Rectangular Sensor, 220 mm Detection Range IO-LINK

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Sick

Sensor Style

Rectangular

Detection Type

IO-LINK

Detection Range

220 mm

Output Type

PNP / NPN

Electrical Connection

3-Pin, Male Connector M8

Switching Mode

Dark Switching

Maximum dc Voltage

30V

Communication Protocol

IO-LINK

Terminal Type

3-Pin, Male Connector M8

Light Source

Visible Red

IP Rating

IP66, IP67

Maximum Current

100 mA

Response Time

0.1 ms

Interface

IO-Link

Maximum Operating Temperature

+60°C

Series

WTB4FP

Housing Material

Plastic

Minimum Operating Temperature

-40°C

Mounting Type

Panel Mount

Standards Met

CE, cULus

Country of Origin

Germany