SICK Background Suppression Photoelectric Sensor, Block Sensor, 50 → 1300 mm Detection Range IO-LINK

RS Stock No.: 267-0155Brand: SICKManufacturers Part No.: WTT4SLC-3B2262A00
brand-logo
View all in Photoelectric Sensors

Technical Document

Specifications

Brand

Sick

Sensor Style

Block

Detection Type

Background Suppression

Detection Range

50 → 1300 mm

Output Type

PNP/NPN

Switching Mode

Light / Dark switching

Electrical Connection

M8 4 Pin Connector

Communication Protocol

IO-LINK

Maximum dc Voltage

30V

Terminal Type

4 Pin Connector

Light Source

Laser Light

IP Rating

IP67

Maximum Current

50 mA

Response Time

5 ms

Interface

IO-Link

Minimum Operating Temperature

-35°C

Mounting Type

Threaded

Maximum Operating Temperature

+50°C

Series

PowerProx

Housing Material

ABS, MABS, Plastic

Thread Size

M8

Standards Met

CE, cULus

Country of Origin

Germany

€ 438.19

€ 438.19 Each (Exc. Vat)

€ 543.36

€ 543.36 Each (inc. VAT)

SICK Background Suppression Photoelectric Sensor, Block Sensor, 50 → 1300 mm Detection Range IO-LINK

€ 438.19

€ 438.19 Each (Exc. Vat)

€ 543.36

€ 543.36 Each (inc. VAT)

SICK Background Suppression Photoelectric Sensor, Block Sensor, 50 → 1300 mm Detection Range IO-LINK

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Sick

Sensor Style

Block

Detection Type

Background Suppression

Detection Range

50 → 1300 mm

Output Type

PNP/NPN

Switching Mode

Light / Dark switching

Electrical Connection

M8 4 Pin Connector

Communication Protocol

IO-LINK

Maximum dc Voltage

30V

Terminal Type

4 Pin Connector

Light Source

Laser Light

IP Rating

IP67

Maximum Current

50 mA

Response Time

5 ms

Interface

IO-Link

Minimum Operating Temperature

-35°C

Mounting Type

Threaded

Maximum Operating Temperature

+50°C

Series

PowerProx

Housing Material

ABS, MABS, Plastic

Thread Size

M8

Standards Met

CE, cULus

Country of Origin

Germany