Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

SICK Straight Female 4 way M12 to 4 way Unterminated Sensor Actuator Cable, 2m

RS Stock No.: 175-0077Brand: SICKManufacturers Part No.: YG2A14-020VB3XLEAX
brand-logo
View all in Sensor & Actuator Cables

Technical Document

Specifications

Brand

Sick

Number of Cores

4

Sheath Material

PVC

Length

2m

Connector 1

M12

Connector 1 Gender

Female

Connector 1 Orientation

Straight

Connector 1 Number of Contacts

4

Connector 2 Number of Contacts

4

Connector 2

Unterminated

Coding

A

Current Rating

4 A

Voltage Rating

250 V

Operating Temperature Range

-25 → +85 °C

Connector B

Unterminated

Connector B Number of Contacts

4

Country of Origin

Germany

You may be interested in
Sick Female M12 4-Pin to , 2m
P.O.A.Each (Exc. Vat)
Stock information temporarily unavailable.

€ 14.20

€ 14.20 Each (Exc. Vat)

€ 17.61

€ 17.61 Each (inc. VAT)

SICK Straight Female 4 way M12 to 4 way Unterminated Sensor Actuator Cable, 2m

€ 14.20

€ 14.20 Each (Exc. Vat)

€ 17.61

€ 17.61 Each (inc. VAT)

SICK Straight Female 4 way M12 to 4 way Unterminated Sensor Actuator Cable, 2m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Sick Female M12 4-Pin to , 2m
P.O.A.Each (Exc. Vat)

Technical Document

Specifications

Brand

Sick

Number of Cores

4

Sheath Material

PVC

Length

2m

Connector 1

M12

Connector 1 Gender

Female

Connector 1 Orientation

Straight

Connector 1 Number of Contacts

4

Connector 2 Number of Contacts

4

Connector 2

Unterminated

Coding

A

Current Rating

4 A

Voltage Rating

250 V

Operating Temperature Range

-25 → +85 °C

Connector B

Unterminated

Connector B Number of Contacts

4

Country of Origin

Germany

You may be interested in
Sick Female M12 4-Pin to , 2m
P.O.A.Each (Exc. Vat)