E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Siemens 400 → 480 V 3.05 kW Servo Motor, 2000 rpm, 51 Nm Max Output Torque, 32mm Shaft Diameter

RS Stock No.: 274-2635Brand: SiemensManufacturers Part No.: 1FK2208-3AC10-1SA0
brand-logo
View all in Servo Motors

Technical Document

Specifications

Brand

Siemens

Maximum Output Torque

51 Nm

Supply Voltage

400 → 480 V

Output Speed

2000 rpm

Power Rating

3.05 kW

Stall Torque

18Nm

Shaft Diameter

32mm

Country of Origin

Germany

Stock information temporarily unavailable.

€ 3,348.49

€ 3,348.49 Each (Exc. Vat)

€ 4,152.13

€ 4,152.13 Each (inc. VAT)

Siemens 400 → 480 V 3.05 kW Servo Motor, 2000 rpm, 51 Nm Max Output Torque, 32mm Shaft Diameter

€ 3,348.49

€ 3,348.49 Each (Exc. Vat)

€ 4,152.13

€ 4,152.13 Each (inc. VAT)

Siemens 400 → 480 V 3.05 kW Servo Motor, 2000 rpm, 51 Nm Max Output Torque, 32mm Shaft Diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Siemens

Maximum Output Torque

51 Nm

Supply Voltage

400 → 480 V

Output Speed

2000 rpm

Power Rating

3.05 kW

Stall Torque

18Nm

Shaft Diameter

32mm

Country of Origin

Germany