E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Siemens 1FL6032 Synchronous AC Motor, 200 W, 230 V, Flange Mount Mounting

RS Stock No.: 217-6470Brand: SiemensManufacturers Part No.: 1FL6032-2AF21-1AG1
brand-logo
View all in AC Motors

Technical Document

Specifications

Brand

Siemens

Power Rating

200 W

AC Motor Type

Synchronous

Supply Voltage

230 V

Mounting Type

Flange Mount

Series

1FL6032

Country of Origin

China

Stock information temporarily unavailable.

€ 548.03

€ 548.03 Each (Exc. Vat)

€ 679.56

€ 679.56 Each (inc. VAT)

Siemens 1FL6032 Synchronous AC Motor, 200 W, 230 V, Flange Mount Mounting

€ 548.03

€ 548.03 Each (Exc. Vat)

€ 679.56

€ 679.56 Each (inc. VAT)

Siemens 1FL6032 Synchronous AC Motor, 200 W, 230 V, Flange Mount Mounting
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Siemens

Power Rating

200 W

AC Motor Type

Synchronous

Supply Voltage

230 V

Mounting Type

Flange Mount

Series

1FL6032

Country of Origin

China