Siemens Fuse Switch Disconnector, 4 Pole, 630A Max Current

RS Stock No.: 218-3284Brand: SiemensManufacturers Part No.: 3KF5463-0LF11
brand-logo
View all in Fuse Switch Disconnectors

Technical Document

Specifications

Brand

Siemens

Number of Poles

4

Maximum Current

630A

Mounting Type

Surface Mount

Normal State Configuration

8NO/8NC

Range

Sentron

Series

3KF

Mechanical Fuse Size

NH2, NH3

Auxiliary Contacts Available

Yes

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-25°C

Country of Origin

China

Stock information temporarily unavailable.

€ 2,619.07

€ 2,619.07 Each (Exc. Vat)

€ 3,247.65

€ 3,247.65 Each (inc. VAT)

Siemens Fuse Switch Disconnector, 4 Pole, 630A Max Current

€ 2,619.07

€ 2,619.07 Each (Exc. Vat)

€ 3,247.65

€ 3,247.65 Each (inc. VAT)

Siemens Fuse Switch Disconnector, 4 Pole, 630A Max Current
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Siemens

Number of Poles

4

Maximum Current

630A

Mounting Type

Surface Mount

Normal State Configuration

8NO/8NC

Range

Sentron

Series

3KF

Mechanical Fuse Size

NH2, NH3

Auxiliary Contacts Available

Yes

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-25°C

Country of Origin

China