Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Siemens Switch Disconnector, 3 Pole, 125A Max Current, 125A Fuse Current

RS Stock No.: 243-4309Brand: SiemensManufacturers Part No.: 3LD2886-2GP21
brand-logo
View all in Fuse Switch Disconnectors

Technical Document

Specifications

Brand

Siemens

Number of Poles

3

Maximum Current

125A

Fuse Current Rating

125A

Enclosed/Not Enclosed

Enclosed

Normal State Configuration

1NC/1NO

Range

Sentron

Series

3LD

Mechanical Fuse Size

RK5

Throw Configuration

3P

Country of Origin

Germany

Stock information temporarily unavailable.

€ 607.86

€ 607.86 Each (Exc. Vat)

€ 753.75

€ 753.75 Each (inc. VAT)

Siemens Switch Disconnector, 3 Pole, 125A Max Current, 125A Fuse Current

€ 607.86

€ 607.86 Each (Exc. Vat)

€ 753.75

€ 753.75 Each (inc. VAT)

Siemens Switch Disconnector, 3 Pole, 125A Max Current, 125A Fuse Current
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Siemens

Number of Poles

3

Maximum Current

125A

Fuse Current Rating

125A

Enclosed/Not Enclosed

Enclosed

Normal State Configuration

1NC/1NO

Range

Sentron

Series

3LD

Mechanical Fuse Size

RK5

Throw Configuration

3P

Country of Origin

Germany