E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Siemens Switch Disconnector, 3 Pole, 160A Max Current, 160A Fuse Current

RS Stock No.: 243-4369Brand: SiemensManufacturers Part No.: 3LD5810-0TK13
brand-logo
View all in Fuse Switch Disconnectors

Technical Document

Specifications

Brand

Siemens

Number of Poles

3

Maximum Current

160A

Fuse Current Rating

160A

Enclosed/Not Enclosed

Enclosed

Range

Sentron

Series

3LD5

Mechanical Fuse Size

Class J

Throw Configuration

3P

Country of Origin

Germany

Stock information temporarily unavailable.

€ 520.05

€ 520.05 Each (Exc. Vat)

€ 644.86

€ 644.86 Each (inc. VAT)

Siemens Switch Disconnector, 3 Pole, 160A Max Current, 160A Fuse Current

€ 520.05

€ 520.05 Each (Exc. Vat)

€ 644.86

€ 644.86 Each (inc. VAT)

Siemens Switch Disconnector, 3 Pole, 160A Max Current, 160A Fuse Current
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Siemens

Number of Poles

3

Maximum Current

160A

Fuse Current Rating

160A

Enclosed/Not Enclosed

Enclosed

Range

Sentron

Series

3LD5

Mechanical Fuse Size

Class J

Throw Configuration

3P

Country of Origin

Germany