Siemens 63A NH Fuse, NH000, 500V ac

RS Stock No.: 396-067Brand: SiemensManufacturers Part No.: 3NA3822
brand-logo
View all in Tag Fuses

Technical Document

Specifications

Brand

Siemens

Current Rating

63A

Fuse Size

NH000

Voltage Rating

500V ac

Fuse Standard

CSA 22.2, IEC EN 60269, VDE 0636

Application Category

gG

High Rupture Capacity

Yes

Overall Length

77.8mm

Tag Type

Blade

Body Length

49.7mm

Tag Orientation

Centred

Body Width

21mm

Series

3NA3

Country of Origin

Greece

Product details

NH Fuse Links, 3NA3 Series, Size 000, Type gG

NH fuse links with front indicator
The front-face red indicator signals when the fuse cuts out
Operating class gG (for cable and line protection)
For selective line protection and system protection in functional building, industry and power supply companies

Approvals

DIN VDE 0636, DIN VDE 0636-2, CSA 22.2 No. 106

Standards

IEC 60269-1, IEC 60269-2, EN 60269-1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Siemens 63A NH Fuse, NH000, 500V ac
€ 17.645Each (In a Pack of 3) (Exc. Vat)
SIBA 63A NH Fuse, NH000, 500V ac
€ 41.991 Pack of 3 (Exc. Vat)
Stock information temporarily unavailable.

€ 104.28

€ 104.28 1 Pack of 3 (Exc. Vat)

€ 129.31

€ 129.31 1 Pack of 3 (inc. VAT)

Siemens 63A NH Fuse, NH000, 500V ac

€ 104.28

€ 104.28 1 Pack of 3 (Exc. Vat)

€ 129.31

€ 129.31 1 Pack of 3 (inc. VAT)

Siemens 63A NH Fuse, NH000, 500V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Siemens 63A NH Fuse, NH000, 500V ac
€ 17.645Each (In a Pack of 3) (Exc. Vat)
SIBA 63A NH Fuse, NH000, 500V ac
€ 41.991 Pack of 3 (Exc. Vat)

Technical Document

Specifications

Brand

Siemens

Current Rating

63A

Fuse Size

NH000

Voltage Rating

500V ac

Fuse Standard

CSA 22.2, IEC EN 60269, VDE 0636

Application Category

gG

High Rupture Capacity

Yes

Overall Length

77.8mm

Tag Type

Blade

Body Length

49.7mm

Tag Orientation

Centred

Body Width

21mm

Series

3NA3

Country of Origin

Greece

Product details

NH Fuse Links, 3NA3 Series, Size 000, Type gG

NH fuse links with front indicator
The front-face red indicator signals when the fuse cuts out
Operating class gG (for cable and line protection)
For selective line protection and system protection in functional building, industry and power supply companies

Approvals

DIN VDE 0636, DIN VDE 0636-2, CSA 22.2 No. 106

Standards

IEC 60269-1, IEC 60269-2, EN 60269-1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Siemens 63A NH Fuse, NH000, 500V ac
€ 17.645Each (In a Pack of 3) (Exc. Vat)
SIBA 63A NH Fuse, NH000, 500V ac
€ 41.991 Pack of 3 (Exc. Vat)