Technical Document
Specifications
Brand
SiemensCurrent Rating
125A
Fuse Size
NH1
Voltage Rating
1kV
Fuse Standard
IEC 60269-4-1
Fixing Centres
110mm
Application Category
aR
Tag Width
12.5mm
High Rupture Capacity
Yes
Overall Length
135mm
Tag Type
Slotted
Body Length
73mm
Tag Orientation
Centred
Body Width
52mm
Body Height
63.5mm
Country of Origin
Greece
Product details
SITOR Fuses, 3NE3 Series, Size 1, Type aR
Semiconductor protection fuses
Operating class aR (partial-range semiconductor protection)
With slotted blade contacts for M10 screw fixing, or for installation in NH fuse bases or load-break switches
SITOR NH fuse links are designed for the overload and short circuit protection of cables, wires and power rails as well as for semiconductor protection
Standards
IEC 60269-2
€ 717.15
€ 239.05 Each (In a Pack of 3) (Exc. Vat)
€ 889.27
€ 296.422 Each (In a Pack of 3) (inc. VAT)
3
€ 717.15
€ 239.05 Each (In a Pack of 3) (Exc. Vat)
€ 889.27
€ 296.422 Each (In a Pack of 3) (inc. VAT)
3
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
3 - 12 | € 239.05 | € 717.15 |
15 - 72 | € 224.77 | € 674.31 |
75 - 147 | € 220.05 | € 660.15 |
150 - 297 | € 215.56 | € 646.68 |
300+ | € 211.38 | € 634.14 |
Technical Document
Specifications
Brand
SiemensCurrent Rating
125A
Fuse Size
NH1
Voltage Rating
1kV
Fuse Standard
IEC 60269-4-1
Fixing Centres
110mm
Application Category
aR
Tag Width
12.5mm
High Rupture Capacity
Yes
Overall Length
135mm
Tag Type
Slotted
Body Length
73mm
Tag Orientation
Centred
Body Width
52mm
Body Height
63.5mm
Country of Origin
Greece
Product details
SITOR Fuses, 3NE3 Series, Size 1, Type aR
Semiconductor protection fuses
Operating class aR (partial-range semiconductor protection)
With slotted blade contacts for M10 screw fixing, or for installation in NH fuse bases or load-break switches
SITOR NH fuse links are designed for the overload and short circuit protection of cables, wires and power rails as well as for semiconductor protection
Standards
IEC 60269-2