Siemens 160A Rail Mount Fuse Holder for 00 Fuse, 1P, 690V ac

RS Stock No.: 395-658Brand: SiemensManufacturers Part No.: 3NH3030
brand-logo
View all in Fuse Holders

Technical Document

Specifications

Brand

Siemens

Fuse Holder Type

Rail Mount

Fuse Size

00

Current Rating

160A

Voltage Rating

690V ac

Number of Poles

1P

Includes Indicator

No

Rail Type

DIN 35 mm

Case Material

Ceramic

Bottle Fuse Holder Component

Base

Compatible Fuse Sizes

00

Terminal Type

PAD-Type

Country of Origin

Greece

Product details

NH Base Sections, 3NH3 Series

1-pin ceramic NH fuse holder
Silver-plated lyra contacts
The wide contact surface makes it easier to change the NH fuse links

Standards

IEC 60269-1, -2; EN 60269-1; DIN VDE 0636-2

DIN Standard Fuse Holders

European style surface mount 3 pole fuse load switches/disconnectors for use with NH type industrial HRC fuses.

Stock information temporarily unavailable.

€ 152.55

€ 152.55 1 Pack of 3 (Exc. Vat)

€ 189.16

€ 189.16 1 Pack of 3 (inc. VAT)

Siemens 160A Rail Mount Fuse Holder for 00 Fuse, 1P, 690V ac

€ 152.55

€ 152.55 1 Pack of 3 (Exc. Vat)

€ 189.16

€ 189.16 1 Pack of 3 (inc. VAT)

Siemens 160A Rail Mount Fuse Holder for 00 Fuse, 1P, 690V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Siemens

Fuse Holder Type

Rail Mount

Fuse Size

00

Current Rating

160A

Voltage Rating

690V ac

Number of Poles

1P

Includes Indicator

No

Rail Type

DIN 35 mm

Case Material

Ceramic

Bottle Fuse Holder Component

Base

Compatible Fuse Sizes

00

Terminal Type

PAD-Type

Country of Origin

Greece

Product details

NH Base Sections, 3NH3 Series

1-pin ceramic NH fuse holder
Silver-plated lyra contacts
The wide contact surface makes it easier to change the NH fuse links

Standards

IEC 60269-1, -2; EN 60269-1; DIN VDE 0636-2

DIN Standard Fuse Holders

European style surface mount 3 pole fuse load switches/disconnectors for use with NH type industrial HRC fuses.