Technical Document
Specifications
Brand
SiemensSupply Voltage
24 → 90V ac/dc
Mounting Type
Clip-On
Mode of Operation
OFF Delay
Time Range
0.05 → 100s
Number of Timer Functions
1
Series
3RA28
Country of Origin
Czech Republic
€ 100.81
€ 100.81 Each (Exc. Vat)
€ 125.00
€ 125.00 Each (inc. VAT)
1
€ 100.81
€ 100.81 Each (Exc. Vat)
€ 125.00
€ 125.00 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SiemensSupply Voltage
24 → 90V ac/dc
Mounting Type
Clip-On
Mode of Operation
OFF Delay
Time Range
0.05 → 100s
Number of Timer Functions
1
Series
3RA28
Country of Origin
Czech Republic