Siemens 3RB Overload Relay 2NO + 2NC, 0.3 → 630 A F.L.C, 6 A Contact Rating, 240 V, DP, SIRIUS

RS Stock No.: 203-2147Brand: SiemensManufacturers Part No.: 3RB2283-4AA1
brand-logo
View all in Contactor Overload Relays

Technical Document

Specifications

Brand

Siemens

FLC Motor Rating

0.3 → 630 A

Contact Current Rating

6 A

Range

SIRIUS

Pole Configuration

DP

Series

3RB

Normal State Configuration

2NO + 2NC

Reset Method

Manua/Automatic

Terminal Type

Screw

Width

45mm

Number Of Auxiliary Contacts

4

Length

111mm

Depth

95mm

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-25°C

Operating Temperature Range

-25 → +60 °C

Control Voltage

300 Vdc

Country of Origin

Germany

Stock information temporarily unavailable.

€ 451.69

€ 451.69 Each (Exc. Vat)

€ 560.10

€ 560.10 Each (inc. VAT)

Siemens 3RB Overload Relay 2NO + 2NC, 0.3 → 630 A F.L.C, 6 A Contact Rating, 240 V, DP, SIRIUS

€ 451.69

€ 451.69 Each (Exc. Vat)

€ 560.10

€ 560.10 Each (inc. VAT)

Siemens 3RB Overload Relay 2NO + 2NC, 0.3 → 630 A F.L.C, 6 A Contact Rating, 240 V, DP, SIRIUS
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Siemens

FLC Motor Rating

0.3 → 630 A

Contact Current Rating

6 A

Range

SIRIUS

Pole Configuration

DP

Series

3RB

Normal State Configuration

2NO + 2NC

Reset Method

Manua/Automatic

Terminal Type

Screw

Width

45mm

Number Of Auxiliary Contacts

4

Length

111mm

Depth

95mm

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-25°C

Operating Temperature Range

-25 → +60 °C

Control Voltage

300 Vdc

Country of Origin

Germany