Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologize for any inconvenience.

Siemens Solid State Relay, 70 A Load, Chassis Mount, 460 V Load, 24 V dc Control

RS Stock No.: 472-9200Brand: SiemensManufacturers Part No.: 3RF20701AA04
brand-logo
View all in Solid State Relays

Technical Document

Specifications

Brand

Siemens

Maximum Load Current

70 A

Mounting Type

Chassis Mount

Maximum Load Voltage

460 V

Minimum Load Voltage

230 V

Minimum Control Voltage

15 V dc

Maximum Control Voltage

24 V dc

Switching Type

Zero Crossing

Control Voltage Range

15 → 24 V dc

Minimum Load Current

0.5 A

Contact Configuration

SPST

Terminal Type

Screw

Output Device

Thyristor

Maximum Turn On Time

1 (+1/2 cycle) ms

Load Voltage Range

230 → 460V

Dimensions

45 x 48 x 57.6mm

Height

57.6mm

Off State Leakage Current

10 mA

Length

45mm

Operating Temperature Range

-25 → +60°C

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+60°C

Depth

48mm

Product details

3RF20 Series

Self-contained unit
Zero-cross switching
IP20
Efficient thyristors with high reverse voltage
Screw connections for fast and simple connection
Compact and space-saving design, 45mm wide
Frequency 50 / 60Hz
Isolation voltage 600Vac

Zero Voltage Relays

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Siemens Solid State Relay, 70 A Load, Chassis Mount, 460 V Load, 24 V dc Control

P.O.A.

Siemens Solid State Relay, 70 A Load, Chassis Mount, 460 V Load, 24 V dc Control
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Siemens

Maximum Load Current

70 A

Mounting Type

Chassis Mount

Maximum Load Voltage

460 V

Minimum Load Voltage

230 V

Minimum Control Voltage

15 V dc

Maximum Control Voltage

24 V dc

Switching Type

Zero Crossing

Control Voltage Range

15 → 24 V dc

Minimum Load Current

0.5 A

Contact Configuration

SPST

Terminal Type

Screw

Output Device

Thyristor

Maximum Turn On Time

1 (+1/2 cycle) ms

Load Voltage Range

230 → 460V

Dimensions

45 x 48 x 57.6mm

Height

57.6mm

Off State Leakage Current

10 mA

Length

45mm

Operating Temperature Range

-25 → +60°C

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+60°C

Depth

48mm

Product details

3RF20 Series

Self-contained unit
Zero-cross switching
IP20
Efficient thyristors with high reverse voltage
Screw connections for fast and simple connection
Compact and space-saving design, 45mm wide
Frequency 50 / 60Hz
Isolation voltage 600Vac

Zero Voltage Relays

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more