Siemens Emergency Stop Safety Relay, 24V ac/dc, 2 Safety Contacts

RS Stock No.: 528-1147Brand: SiemensManufacturers Part No.: 3RG78474BB
brand-logo
View all in Safety Relays

Technical Document

Specifications

Brand

Siemens

Supply Voltage

24V ac/dc

Safety Contacts

2

Function

Emergency Stop

Auxiliary Contacts

1

Reset Method

Manual

Range

SIGUARD

Safety Category

4

Depth

111.5mm

Series

3RG78

Width

22.5mm

Length

99mm

Product details

3RG78 47 for Light Curtains

Cross fault monitoring
Restart inhibit and contactor monitoring
Stop category 0
No diagnostic or test functions on 528-1147, suitable for light curtains to Category 4 only
Muting function available on 528-1131

You may be interested in
SICK UE410 Series Safety Controller, 30 V dc
€ 656.80Each (Exc. Vat)
Stock information temporarily unavailable.

P.O.A.

Siemens Emergency Stop Safety Relay, 24V ac/dc, 2 Safety Contacts

P.O.A.

Siemens Emergency Stop Safety Relay, 24V ac/dc, 2 Safety Contacts
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
SICK UE410 Series Safety Controller, 30 V dc
€ 656.80Each (Exc. Vat)

Technical Document

Specifications

Brand

Siemens

Supply Voltage

24V ac/dc

Safety Contacts

2

Function

Emergency Stop

Auxiliary Contacts

1

Reset Method

Manual

Range

SIGUARD

Safety Category

4

Depth

111.5mm

Series

3RG78

Width

22.5mm

Length

99mm

Product details

3RG78 47 for Light Curtains

Cross fault monitoring
Restart inhibit and contactor monitoring
Stop category 0
No diagnostic or test functions on 528-1147, suitable for light curtains to Category 4 only
Muting function available on 528-1131

You may be interested in
SICK UE410 Series Safety Controller, 30 V dc
€ 656.80Each (Exc. Vat)