Technical Document
Specifications
Brand
SiemensNumber of Contacts
1
Normal State Configuration
1NC
Mounting Style
Snap-On
Range
Sirius Classic
Series
3RH1
Terminal Type
Cage Clamp
Pole and Throw Configuration
SP
Product details
Auxiliary Contacts - 3RH19 Range, Size 0
Size 0
Front Mount
€ 6.66
€ 6.66 Each (Exc. Vat)
€ 8.26
€ 8.26 Each (inc. VAT)
Siemens Auxiliary Contact, 1 Contact, 1NC, Snap-On, Sirius Classic 3RH1
1
€ 6.66
€ 6.66 Each (Exc. Vat)
€ 8.26
€ 8.26 Each (inc. VAT)
Siemens Auxiliary Contact, 1 Contact, 1NC, Snap-On, Sirius Classic 3RH1
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
SiemensNumber of Contacts
1
Normal State Configuration
1NC
Mounting Style
Snap-On
Range
Sirius Classic
Series
3RH1
Terminal Type
Cage Clamp
Pole and Throw Configuration
SP
Product details
Auxiliary Contacts - 3RH19 Range, Size 0
Size 0
Front Mount