Siemens Auxiliary Contact, 4 Contact, 2NC + 2NO, Snap-On, Sirius Innovation 3RH2

RS Stock No.: 706-0923Brand: SiemensManufacturers Part No.: 3RH2911-1HA22Distrelec Article No.: 30057510
brand-logo
View all in Auxiliary Contacts

Technical Document

Specifications

Brand

Siemens

Number of Contacts

4

Normal State Configuration

2NC + 2NO

Mounting Style

Snap-On

Range

Sirius Innovation

Series

3RH2

Contact Current Rating

6 A dc, 10 A ac

Terminal Type

Screw

Pole and Throw Configuration

4PST

Contact Voltage Rating

250 V ac, 690 V ac

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+60°C

Operating Temperature Range

-25 → +60 °C

Country of Origin

Czech Republic

Product details

Aux Contacts & Contactor Accessories

Siemens auxiliary contacts and accessories for the Siemens contactors range.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 21.69

€ 21.69 Each (Exc. Vat)

€ 26.90

€ 26.90 Each (inc. VAT)

Siemens Auxiliary Contact, 4 Contact, 2NC + 2NO, Snap-On, Sirius Innovation 3RH2

€ 21.69

€ 21.69 Each (Exc. Vat)

€ 26.90

€ 26.90 Each (inc. VAT)

Siemens Auxiliary Contact, 4 Contact, 2NC + 2NO, Snap-On, Sirius Innovation 3RH2

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Siemens

Number of Contacts

4

Normal State Configuration

2NC + 2NO

Mounting Style

Snap-On

Range

Sirius Innovation

Series

3RH2

Contact Current Rating

6 A dc, 10 A ac

Terminal Type

Screw

Pole and Throw Configuration

4PST

Contact Voltage Rating

250 V ac, 690 V ac

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+60°C

Operating Temperature Range

-25 → +60 °C

Country of Origin

Czech Republic

Product details

Aux Contacts & Contactor Accessories

Siemens auxiliary contacts and accessories for the Siemens contactors range.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more