Technical Document
Specifications
Brand
SiemensNumber of Contacts
4
Normal State Configuration
4NO
Mounting Style
Snap-On
Range
Sirius Innovation
Series
3RH2
Contact Current Rating
6 A ac, 10 A dc
Terminal Type
Cage Clamp
Pole and Throw Configuration
4PST
Contact Voltage Rating
250 V dc, 690 V ac
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+60°C
Operating Temperature Range
-25 → +60 °C
Country of Origin
Czech Republic
Product details
Aux Contacts & Contactor Accessories
Siemens auxiliary contacts and accessories for the Siemens contactors range.
€ 21.90
€ 21.90 Each (Exc. Vat)
€ 27.16
€ 27.16 Each (inc. VAT)
1
€ 21.90
€ 21.90 Each (Exc. Vat)
€ 27.16
€ 27.16 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
SiemensNumber of Contacts
4
Normal State Configuration
4NO
Mounting Style
Snap-On
Range
Sirius Innovation
Series
3RH2
Contact Current Rating
6 A ac, 10 A dc
Terminal Type
Cage Clamp
Pole and Throw Configuration
4PST
Contact Voltage Rating
250 V dc, 690 V ac
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+60°C
Operating Temperature Range
-25 → +60 °C
Country of Origin
Czech Republic
Product details
Aux Contacts & Contactor Accessories
Siemens auxiliary contacts and accessories for the Siemens contactors range.