Siemens DIN Rail Mount Timer Relay, 200 → 240V, 1-Contact, 1.5 → 30s, 1-Function, SPDT

RS Stock No.: 834-7473Brand: SiemensManufacturers Part No.: 3RP1512-1AP30
brand-logo
View all in Timer Relays

Technical Document

Specifications

Brand

Siemens

Supply Voltage

200 → 240V

Mounting Type

DIN Rail

Time Range

1.5 → 30s

Number of Contacts

1

Number of Timer Functions

Single

Contact Configuration

SPDT

Time Increment

Seconds

Terminal Type

Screw

Power Supply

External

Width

22.5mm

Maximum Operating Temperature

+60°C

Length

120mm

Depth

86mm

Minimum Operating Temperature

-25°C

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

Siemens DIN Rail Mount Timer Relay, 200 → 240V, 1-Contact, 1.5 → 30s, 1-Function, SPDT

P.O.A.

Siemens DIN Rail Mount Timer Relay, 200 → 240V, 1-Contact, 1.5 → 30s, 1-Function, SPDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Siemens

Supply Voltage

200 → 240V

Mounting Type

DIN Rail

Time Range

1.5 → 30s

Number of Contacts

1

Number of Timer Functions

Single

Contact Configuration

SPDT

Time Increment

Seconds

Terminal Type

Screw

Power Supply

External

Width

22.5mm

Maximum Operating Temperature

+60°C

Length

120mm

Depth

86mm

Minimum Operating Temperature

-25°C

Country of Origin

Germany