Technical Document
Specifications
Brand
SiemensSupply Voltage
240V
Mode of Operation
Interval
Number of Contacts
1
Contact Configuration
SPDT
Country of Origin
Czech Republic
You may be interested in
Siemens DIN Rail Mount Timer Relay, 110 → 240 V ac, 24V ac/dc, 1-Contact, 0.05 → 100 h, 0.05 → 100Brand: Siemens
€ 206.11Each (Exc. Vat)
Stock information temporarily unavailable.
P.O.A.
Siemens Timer Relay, 240V, 1-Contact, SPDT
1
P.O.A.
Siemens Timer Relay, 240V, 1-Contact, SPDT
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Siemens DIN Rail Mount Timer Relay, 110 → 240 V ac, 24V ac/dc, 1-Contact, 0.05 → 100 h, 0.05 → 100Brand: Siemens
€ 206.11Each (Exc. Vat)
Technical Document
Specifications
Brand
SiemensSupply Voltage
240V
Mode of Operation
Interval
Number of Contacts
1
Contact Configuration
SPDT
Country of Origin
Czech Republic
You may be interested in
Siemens DIN Rail Mount Timer Relay, 110 → 240 V ac, 24V ac/dc, 1-Contact, 0.05 → 100 h, 0.05 → 100Brand: Siemens
€ 206.11Each (Exc. Vat)