Siemens 3RP25 Series DIN Rail Mount Timer Relay, 240V ac/dc, 2-Contact, 0.05 → 100h, DPDT

Technical Document
Specifications
Brand
SiemensSupply Voltage
240V ac/dc
Mounting Type
DIN Rail
Mode of Operation
Multifunction
Time Range
0.05 → 100h
Number of Contacts
2
Number of Timer Functions
Multi Function
Contact Configuration
DPDT
Time Increment
Seconds
Maximum Current
3A
Maximum Voltage
240V ac/dc
Switch Configuration
2 C/O
Terminal Type
Screw
Width
22.5mm
Power Supply
External
Minimum Voltage
24V ac/dc
Series
3RP25
Maximum Operating Temperature
+70°C
Length
100mm
Minimum Current
0.1A
Depth
91.6mm
Minimum Operating Temperature
-40°C
Contact Material
Silver Tin Oxide
Time Delay
250ms
Country of Origin
Germany
€ 282.25
€ 282.25 Each (Exc. Vat)
€ 349.99
€ 349.99 Each (inc. VAT)
1
€ 282.25
€ 282.25 Each (Exc. Vat)
€ 349.99
€ 349.99 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SiemensSupply Voltage
240V ac/dc
Mounting Type
DIN Rail
Mode of Operation
Multifunction
Time Range
0.05 → 100h
Number of Contacts
2
Number of Timer Functions
Multi Function
Contact Configuration
DPDT
Time Increment
Seconds
Maximum Current
3A
Maximum Voltage
240V ac/dc
Switch Configuration
2 C/O
Terminal Type
Screw
Width
22.5mm
Power Supply
External
Minimum Voltage
24V ac/dc
Series
3RP25
Maximum Operating Temperature
+70°C
Length
100mm
Minimum Current
0.1A
Depth
91.6mm
Minimum Operating Temperature
-40°C
Contact Material
Silver Tin Oxide
Time Delay
250ms
Country of Origin
Germany