Siemens 3RP25 Series DIN Rail Mount Timer Relay, 12 → 240V ac/dc, 2-Contact, 1 s → 100h, DPDT

RS Stock No.: 831-6016Brand: SiemensManufacturers Part No.: 3RP2505-2BW30Distrelec Article No.: 30402175
brand-logo
View all in Timer Relays

Technical Document

Specifications

Brand

Siemens

Supply Voltage

12 → 240V ac/dc

Mounting Type

DIN Rail

Mode of Operation

Multifunction

Time Range

1 s → 100h

Number of Contacts

2

Number of Timer Functions

Multi Function

Contact Configuration

DPDT

Time Increment

Hours, Minutes, Seconds

Maximum Current

3A

Maximum Voltage

240V ac/dc

Switch Configuration

DPDT

Terminal Type

Cage Clamp

Width

17.5mm

Minimum Voltage

12V ac/dc

Series

3RP25

Length

90mm

Maximum Operating Temperature

+60°C

Depth

100mm

Contact Material

AgSnO2

Minimum Operating Temperature

-25°C

Time Delay

250ms

Country of Origin

Germany

Product details

SIRIUS 3RP25 - Multifunction Timer Relay

Timing relay SIRIUS 3RP25, 27 functions, for all switching operations involving time delays in control, starting, protection and regulation circuits.
Wide range of applications due to wide variety of functions within a very small space. Can be used worldwide thanks to international approvals and wide range of voltages. The innovative enclosure concept in an industrial design offers labelled cover caps, removable terminals and much more.

Available as single or multifunctional time relay with semi-conductor output or as electromechanical relay with or without positively driven operation, in each case with various connection technologies.
The scope of supply already includes adhesive films for marking of functions.
The 3RP25 timing relays replace the well-proven 3RP15 series.

Features and Benefits:

  • Multifunction time relay

  • LED indicator

  • Screw-type or spring-loaded terminals

  • Time range selector switch on the front

  • DIN rail mounting

Accessories for 3RP25:

  • Push-in lugs for wall mounting, stock-no. 831-6088

  • Sealing cover for 17.5 mm time relays, stock-no. 831-6081

  • Sealing cover for 22.5 mm time relays, stock-no. 831-6085

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 237.28

€ 237.28 Each (Exc. Vat)

€ 294.23

€ 294.23 Each (inc. VAT)

Siemens 3RP25 Series DIN Rail Mount Timer Relay, 12 → 240V ac/dc, 2-Contact, 1 s → 100h, DPDT

€ 237.28

€ 237.28 Each (Exc. Vat)

€ 294.23

€ 294.23 Each (inc. VAT)

Siemens 3RP25 Series DIN Rail Mount Timer Relay, 12 → 240V ac/dc, 2-Contact, 1 s → 100h, DPDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Siemens

Supply Voltage

12 → 240V ac/dc

Mounting Type

DIN Rail

Mode of Operation

Multifunction

Time Range

1 s → 100h

Number of Contacts

2

Number of Timer Functions

Multi Function

Contact Configuration

DPDT

Time Increment

Hours, Minutes, Seconds

Maximum Current

3A

Maximum Voltage

240V ac/dc

Switch Configuration

DPDT

Terminal Type

Cage Clamp

Width

17.5mm

Minimum Voltage

12V ac/dc

Series

3RP25

Length

90mm

Maximum Operating Temperature

+60°C

Depth

100mm

Contact Material

AgSnO2

Minimum Operating Temperature

-25°C

Time Delay

250ms

Country of Origin

Germany

Product details

SIRIUS 3RP25 - Multifunction Timer Relay

Timing relay SIRIUS 3RP25, 27 functions, for all switching operations involving time delays in control, starting, protection and regulation circuits.
Wide range of applications due to wide variety of functions within a very small space. Can be used worldwide thanks to international approvals and wide range of voltages. The innovative enclosure concept in an industrial design offers labelled cover caps, removable terminals and much more.

Available as single or multifunctional time relay with semi-conductor output or as electromechanical relay with or without positively driven operation, in each case with various connection technologies.
The scope of supply already includes adhesive films for marking of functions.
The 3RP25 timing relays replace the well-proven 3RP15 series.

Features and Benefits:

  • Multifunction time relay

  • LED indicator

  • Screw-type or spring-loaded terminals

  • Time range selector switch on the front

  • DIN rail mounting

Accessories for 3RP25:

  • Push-in lugs for wall mounting, stock-no. 831-6088

  • Sealing cover for 17.5 mm time relays, stock-no. 831-6081

  • Sealing cover for 22.5 mm time relays, stock-no. 831-6085

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more