E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Siemens Snap On Timer Relay, 12 → 240V, 2-Contact, 0.05 → 100h, 27-Function, DPDT

RS Stock No.: 255-0836Brand: SiemensManufacturers Part No.: 3RP25052BW300AX0
brand-logo
View all in Timer Relays

Technical Document

Specifications

Brand

Siemens

Supply Voltage

12 → 240V

Mounting Type

Snap-On Rail Mount

Mode of Operation

Interval

Time Range

0.05 → 100h

Number of Contacts

2

Number of Timer Functions

27

Contact Configuration

DPDT

Country of Origin

Germany

Stock information temporarily unavailable.

€ 272.15

€ 272.15 Each (Exc. Vat)

€ 337.47

€ 337.47 Each (inc. VAT)

Siemens Snap On Timer Relay, 12 → 240V, 2-Contact, 0.05 → 100h, 27-Function, DPDT

€ 272.15

€ 272.15 Each (Exc. Vat)

€ 337.47

€ 337.47 Each (inc. VAT)

Siemens Snap On Timer Relay, 12 → 240V, 2-Contact, 0.05 → 100h, 27-Function, DPDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Siemens

Supply Voltage

12 → 240V

Mounting Type

Snap-On Rail Mount

Mode of Operation

Interval

Time Range

0.05 → 100h

Number of Contacts

2

Number of Timer Functions

27

Contact Configuration

DPDT

Country of Origin

Germany