Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologize for any inconvenience.

Siemens SIRIUS 3RQ3 Output Coupler with Plug-In Series Relay, Snap-On Rail Mount, 24V ac/dc Coil

RS Stock No.: 175-2341Brand: SiemensManufacturers Part No.: 3RQ3118-2AB00
brand-logo

Technical Document

Specifications

Brand

Siemens

Coil Voltage

24V ac/dc

Mounting Type

Snap-On Rail Mount

Series

SIRIUS 3RQ3 Output Coupler with Plug-In

Terminal Type

Cage Clamp

Depth

76mm

Height

93mm

Length

93mm

Contact Material

Silver Alloy

Input Current

6A

Operating Temperature Range

-25 → +60°C

Accessory Type

Relay Coupler

Standards Met

CE

Relay Switching Classification

Plug-In Relay

Relay Type

Plug-In Module

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+60°C

Dimensions

6.2 x 93 x 76mm

Country of Origin

Tunisia

Stock information temporarily unavailable.

€ 36.78

€ 36.78 Each (Exc. Vat)

€ 45.61

€ 45.61 Each (inc. VAT)

Siemens SIRIUS 3RQ3 Output Coupler with Plug-In Series Relay, Snap-On Rail Mount, 24V ac/dc Coil

€ 36.78

€ 36.78 Each (Exc. Vat)

€ 45.61

€ 45.61 Each (inc. VAT)

Siemens SIRIUS 3RQ3 Output Coupler with Plug-In Series Relay, Snap-On Rail Mount, 24V ac/dc Coil
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Siemens

Coil Voltage

24V ac/dc

Mounting Type

Snap-On Rail Mount

Series

SIRIUS 3RQ3 Output Coupler with Plug-In

Terminal Type

Cage Clamp

Depth

76mm

Height

93mm

Length

93mm

Contact Material

Silver Alloy

Input Current

6A

Operating Temperature Range

-25 → +60°C

Accessory Type

Relay Coupler

Standards Met

CE

Relay Switching Classification

Plug-In Relay

Relay Type

Plug-In Module

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+60°C

Dimensions

6.2 x 93 x 76mm

Country of Origin

Tunisia